



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-24-300mil | |
| Ron | 350Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 70MHz | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4067BT,653 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | SO-24-300mil | |
| Ron | 350Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 70MHz | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4067BT,653. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEF4067BT,653 datasheets or manufacturer documentation.
Datasheet: HEF4067BT,653 Datasheet (PDF)
The HEF4067BT,653 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.