This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NX5032GA- 9.84375M-STD-CSU-1

Extended
Manufacturer
NDK
MFR.Part #
NX5032GA- 9.84375M-STD-CSU-1
JLCPCB Part #
C6134327
Package
SMD5032
Description
-40℃~+150℃ 220Ω 8pF 9.84375MHz ±150ppm ±50ppm SMD5032 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7860
200+ $0.7131
500+ $0.6890
1000+ $0.6778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons