This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NX3225SA-16MHZ-STD-CSR-3

Extended
Manufacturer
NDK
MFR.Part #
NX3225SA-16MHZ-STD-CSR-3
JLCPCB Part #
C5817055
Package
SMD3225-4P
Description
-10℃~+75℃ 16MHz 80Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2808
200+ $0.5120
500+ $0.4943
1000+ $0.4862

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons