
* Images are for reference only
ENG3349B
Extended
- Manufacturer
- NDK
- MFR.Part #
- ENG3349B
- JLCPCB Part #
- C280814
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 1.5mA 2.8V 26MHz ±0.5ppm SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.4160
30+
$0.3694
100+
$0.3132
500+
$0.2747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?