
* Images are for reference only
NX3225GA-10.000M-STD-CRG-1
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX3225GA-10.000M-STD-CRG-1
- JLCPCB Part #
- C5702386
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10MHz 200Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8283
200+
$0.3304
500+
$0.3191
1000+
$0.3143
Welcome back, may I help you?