
* Images are for reference only
NX2016SA-50M-STD-CZS-3
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX2016SA-50M-STD-CZS-3
- JLCPCB Part #
- C6134319
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 50MHz 50Ω 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0823
200+
$0.4317
500+
$0.4188
1000+
$0.4107
Related Products
Welcome back, may I help you?