
* Images are for reference only
NX2016SA-24MHZ-EXS00A-CS10820
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX2016SA-24MHZ-EXS00A-CS10820
- JLCPCB Part #
- C6943225
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 24MHz 80Ω 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 417
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$0.4625
10+
$0.3690
30+
$0.3288
100+
$0.2772
Related Products
Welcome back, may I help you?