
* Images are for reference only
SXT21412FB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB07-27.000M
- JLCPCB Part #
- C6509995
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 27MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7175
200+
$0.6861
500+
$0.6636
1000+
$0.6523
Related Products

SXT21412FB07-20.000M
Suntsu Electronics, Inc.
$1.4396

SXT21412FC07-27.000M
Suntsu Electronics, Inc.
$1.7529

SXT21412FB07-26.000M
Suntsu Electronics, Inc.
$1.6693

SXT21419DA48-52.000M
Suntsu Electronics, Inc.
$1.8927

SXT21412CC48-16.384M
Suntsu Electronics, Inc.
$1.1054

SXT21419BA17-24.000M
Suntsu Electronics, Inc.
$1.2195
Welcome back, may I help you?