
* Images are for reference only
NX1255GB-16.000000MHZ-STD-CSA-1
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX1255GB-16.000000MHZ-STD-CSA-1
- JLCPCB Part #
- C6134305
- Package
- SMD-4P,11.8x5.5mm
- Description
- -10℃~+70℃ 12pF 16MHz 50Ω ±50ppm ±50ppm SMD-4P,11.8x5.5mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6379
200+
$0.6539
500+
$0.6331
1000+
$0.6219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?