
* Images are for reference only
NCV8730ASNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8730ASNADJT1G
- JLCPCB Part #
- C893329
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 240uVrms 290mV@(150mA) 38V 80dB@(10Hz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Built-in soft-start Positive TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.9696
10+
$0.7734
30+
$0.6754
100+
$0.5789
500+
$0.5210
1000+
$0.4905
Related Products
Welcome back, may I help you?