
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5.4ns@3V,15pF | |
| Output Logic Level - High | 2.48V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 900mV~3.6V | |
| Quiescent Current | 500nA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NL17SG00P5T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5.4ns@3V,15pF | |
| Output Logic Level - High | 2.48V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 900mV~3.6V | |
| Quiescent Current | 500nA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SG00P5T5G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NL17SG00P5T5G datasheets or manufacturer documentation.
Datasheet: NL17SG00P5T5G Datasheet (PDF)
The NL17SG00P5T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.