
* Images are for reference only
NCV8705ML33TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8705ML33TCG
- JLCPCB Part #
- C893274
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 13uA 230mV@(500mA) 3.3V 5.5V 500mA 71dB@(1kHz) Fixed Over Current Protection Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
10+
$0.7443
30+
$0.6509
100+
$0.5590
500+
$0.5043
1000+
$0.4769
Related Products
Welcome back, may I help you?