
* Images are for reference only
NCV8535MN330R2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8535MN330R2G
- JLCPCB Part #
- C114799
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 12V 3.3V 340mV@(500mA) 46uVrms 500mA 800nA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.8461
10+
$3.2914
30+
$2.9618
100+
$2.6289
500+
$2.4746
1000+
$2.4054
Welcome back, may I help you?