
* Images are for reference only
NCV8187AMTW110TAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8187AMTW110TAG
- JLCPCB Part #
- C893191
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+150℃@(Tj) 1 1.1V 1.2A 15uVrms 30uA 325mV@(1.2A) 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.9795
10+
$0.9586
30+
$0.9441
100+
$0.9296
Related Products
Welcome back, may I help you?