
* Images are for reference only
ILC7081AIM5ADJX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ILC7081AIM5ADJX
- JLCPCB Part #
- C3749236
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100mA 100uA 13V 150mV@(100mA) 2.5V~12V 80uVrms 85dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
1000+
$0.0849
2500+
$0.0820
5000+
$0.0805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?