
* Images are for reference only
NCV8170BXV300T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8170BXV300T2G
- JLCPCB Part #
- C895058
- Package
- SOT-563-6
- Description
- -40℃~+125℃@(Tj) 1 120uVrms 150mA 240mV@(150mA) 3V 47dB@(1kHz) 5.5V 500nA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-563-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.8120
10+
$0.6557
30+
$0.5768
100+
$0.4994
500+
$0.4543
1000+
$0.4302
Welcome back, may I help you?