
* Images are for reference only
NCV8164ASN250T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8164ASN250T1G
- JLCPCB Part #
- C2902280
- Package
- TSOP-5
- Description
- -40℃~+150℃@(Tj) 1 125mV@(300mA) 2.5V 300mA 30uA 5.5V 85dB 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.4501
10+
$0.4404
30+
$0.4339
100+
$0.4275
Related Products
Welcome back, may I help you?