
* Images are for reference only
NCV8164AMLADJTCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8164AMLADJTCG
- JLCPCB Part #
- C893136
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2V~5V 300mA 30uA 5.5V 85dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 407
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$1.2453
10+
$1.0198
30+
$0.8957
100+
$0.7556
500+
$0.6928
1000+
$0.6654
Welcome back, may I help you?