
* Images are for reference only
NCV8161BSN300T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8161BSN300T1G
- JLCPCB Part #
- C604038
- Package
- TSOP-5
- Description
- -40℃~+125℃@(Ta) 1 10uVrms 23uA 330mV@(450mA) 3V 450mA 5.5V 98dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7807
10+
$0.7630
30+
$0.7501
100+
$0.7388
Related Products
Welcome back, may I help you?