
* Images are for reference only
NCV78M05BDTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV78M05BDTRKG
- JLCPCB Part #
- C146805
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 20V 2V@(350mA) 3.2mA 40uVrms 500mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1514
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1434
In-stock Item Pricing
Qty Unit Price
1+
$0.4527
10+
$0.3512
30+
$0.3077
100+
$0.2530
500+
$0.2288
1000+
$0.2143
Related Products
Welcome back, may I help you?