
* Images are for reference only
NCV59748MWADJTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV59748MWADJTBG
- JLCPCB Part #
- C603976
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.6V@(1.5A) 5.5V 75dB@(1kHz) 800mV~3.6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.4704
10+
$1.2270
30+
$1.0932
100+
$0.9416
500+
$0.8739
1000+
$0.8433
Related Products
Welcome back, may I help you?