
* Images are for reference only
NCV5661DT33RKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV5661DT33RKG
- JLCPCB Part #
- C904649
- Package
- DPAK-5
- Description
- -40℃~+150℃@(Tj) 1 1.3mA 1A 1V@(1A) 26uVrms 3.3V 70dB@(120Hz) 9V Fixed Over Current Protection Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.7475
10+
$1.4710
30+
$1.3178
100+
$1.1471
500+
$1.0697
1000+
$1.0365
Welcome back, may I help you?