
* Images are for reference only
NCV391SN2T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV391SN2T1G
- JLCPCB Part #
- C603915
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃ 1 1mV 25nA 2V~36V 36V 500uA 5nA 850ns DTL、TTL、CMOS、ECL Open Collector TSOP-5-1.5mm Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6541
10+
$0.5317
30+
$0.4704
100+
$0.4108
500+
$0.3738
1000+
$0.3561
Related Products
Welcome back, may I help you?