
* Images are for reference only
NCV380LMUAJAATBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV380LMUAJAATBG
- JLCPCB Part #
- C892948
- Package
- UDFN-6-EP(2x2)
- Description
- -40℃~+125℃ 2.1A 2.5V~5.5V 55mΩ Active High High Side Switch 过压保护、软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection UDFN-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4355
10+
$0.4259
30+
$0.4194
100+
$0.4130
Related Products
Welcome back, may I help you?