
* Images are for reference only
NCT75MNR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCT75MNR2G
- JLCPCB Part #
- C146741
- Package
- DFN-8-EP(2x2)
- Description
- -55℃~+125℃ 12bit 3V~5.5V 48.5ms I2C、SMBus ±1℃ DFN-8-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.4398
10+
$0.4302
30+
$0.4253
100+
$0.4189
Related Products
Welcome back, may I help you?