
* Images are for reference only
EMC1822T-1E/RW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1822T-1E/RW
- JLCPCB Part #
- C625053
- Package
- DFN-8-EP(2x2)
- Description
- 1.62V~3.6V 75uA I2C ±1℃ DFN-8-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5588
10+
$0.4416
30+
$0.3902
100+
$0.3276
500+
$0.2987
1000+
$0.2826
Related Products
Welcome back, may I help you?