
* Images are for reference only
NCP600SNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP600SNADJT1G
- JLCPCB Part #
- C14299
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.25V~5V 100uA 150mA 150mV@(150mA) 38dB@(10kHz)、55dB@(1kHz)、62dB@(120Hz) 50uVrms 6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2856
10+
$1.0923
30+
$0.9940
100+
$0.8973
500+
$0.8410
1000+
$0.8104
Related Products
Welcome back, may I help you?