
* Images are for reference only
NCP43080DMNTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP43080DMNTWG
- JLCPCB Part #
- C603728
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 12ns 1MHz 245ns 2mA 4.45V~35V 4A 56ns 8A DCM、CCM、QR Flyback、LLC、Forward DFN-8-EP(4x4) Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.0443
10+
$1.7624
30+
$1.5852
100+
$1.4048
500+
$1.3242
1000+
$1.2888
Related Products
Welcome back, may I help you?