
* Images are for reference only
NCP380HMUAJAATBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP380HMUAJAATBG
- JLCPCB Part #
- C145185
- Package
- UDFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 2.1A 2.5V~5.5V 55mΩ Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) UDFN-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 661
In-stock Item Pricing
Qty Unit Price
1+
$0.4985
10+
$0.3875
30+
$0.3409
100+
$0.2814
500+
$0.2557
1000+
$0.2396
Related Products
Welcome back, may I help you?