
* Images are for reference only
NCP308MT330TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP308MT330TBG
- JLCPCB Part #
- C892417
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 1.6V~5.5V 3.3V 300ms Active Low Manual reset input Open Drain Voltage monitor WDFN-6-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.0584
10+
$1.0311
30+
$1.0133
100+
$0.9956
Welcome back, may I help you?