
* Images are for reference only
NCP164ASNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP164ASNADJT1G
- JLCPCB Part #
- C2902124
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+150℃ 1 1.2V~5V 295mV@(300mA) 300mA 40uA 5.5V 61dB@(100kHz)、83dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.7105
10+
$0.5800
30+
$0.5139
100+
$0.4318
500+
$0.3931
1000+
$0.3722
Related Products
Welcome back, may I help you?