
* Images are for reference only
NCP1622BCCSNT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1622BCCSNT1G
- JLCPCB Part #
- C892195
- Package
- TSOP-6-1.5mm
- Description
- -40℃~+125℃ 550mW 9.5V~30V Boost CRM Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) TSOP-6-1.5mm PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.8969
10+
$1.6162
30+
$1.4404
100+
$1.2614
500+
$1.1791
1000+
$1.1452
Related Products
Welcome back, may I help you?