
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Resistance | 12Ω | |
| Operating Voltage | 3V~40V | |
| Output Current | 150mA | |
| Quiescent Current | 35uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 450kHz | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV48220D50R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Resistance | 12Ω | |
| Operating Voltage | 3V~40V | |
| Output Current | 150mA | |
| Quiescent Current | 35uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 450kHz | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV48220D50R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV48220D50R2G datasheets or manufacturer documentation.
Datasheet: NCV48220D50R2G Datasheet (PDF)
The NCV48220D50R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.