
* Images are for reference only
NCP12510CSN65T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP12510CSN65T1G
- JLCPCB Part #
- C513008
- Package
- TSOP-6-1.5mm
- Description
- -40℃~+125℃ 5V~20V 65kHz 84% Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback TSOP-6-1.5mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2255
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2254
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3835
30+
$0.3593
100+
$0.3335
500+
$0.3190
1000+
$0.3110
Related Products
Welcome back, may I help you?