
* Images are for reference only
NCP115ASN250T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP115ASN250T2G
- JLCPCB Part #
- C892051
- Package
- TSOP-5
- Description
- -40℃~+85℃@(Tj) 1 2.5V 300mA 5.5V 50uA 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
50+
$0.1159
150+
$0.1141
500+
$0.1123
Related Products
Welcome back, may I help you?