
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Threshold Voltage | 100mV | |
| Voltage Rating | 36V~80V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Peak Output Current(Source) | 10uA | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2398DMT7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Threshold Voltage | 100mV | |
| Voltage Rating | 36V~80V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Peak Output Current(Source) | 10uA | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2398DMT7G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2398DMT7G datasheets or manufacturer documentation.
Datasheet: TPS2398DMT7G Datasheet (PDF)
The TPS2398DMT7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.