
* Images are for reference only
NCP1012ST65T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1012ST65T3G
- JLCPCB Part #
- C894932
- Package
- SOT-223-4
- Description
- -40℃~+150℃@(Tj) 65kHz 67% 700V 8.5V~10V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOT-223-4 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3658
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3658
In-stock Item Pricing
Qty Unit Price
1+
$0.7797
10+
$0.7121
30+
$0.6783
100+
$0.4237
500+
$0.4044
1000+
$0.3931
Related Products
Welcome back, may I help you?