
* Images are for reference only
NCN8025MTTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCN8025MTTBG
- JLCPCB Part #
- C603431
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.8V、3V、5V QFN-16-EP(3x3) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
10+
$0.8892
30+
$0.7863
100+
$0.6850
500+
$0.6239
1000+
$0.5918
Related Products
Welcome back, may I help you?