
* Images are for reference only
NC6-P107-02
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- NC6-P107-02
- JLCPCB Part #
- C5686196
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 2 20A 300V 6.35mm Black Plugin,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.8259
10+
$1.5727
30+
$1.4130
300+
$1.2501
600+
$1.1759
900+
$1.1436
Related Products
Welcome back, may I help you?