
* Images are for reference only
NANO-1306
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- NANO-1306
- JLCPCB Part #
- C5362206
- Package
- SMD,P=1.27mm
- Description
- -20℃~+85℃ 1.5mm Connector and Ejector Hinged Lid Nano-SIM Card With Card Detect SMD,P=1.27mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1123
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1120
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0899
150+
$0.0780
1500+
$0.0692
3000+
$0.0619
4500+
$0.0584
Related Products
Welcome back, may I help you?