
* Images are for reference only
0800WRS-08P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 0800WRS-08P
- JLCPCB Part #
- C49234249
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.8mm 1x8P 2.8mm 30V 500mA 8 8P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3700
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3700
In-stock Item Pricing
Qty Unit Price
1+
$0.0867
50+
$0.0759
150+
$0.0706
500+
$0.0664
2500+
$0.0632
4000+
$0.0616
Related Products