
* Images are for reference only
N76E885AT28
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N76E885AT28
- JLCPCB Part #
- C114653
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 18KB 2.4V~5.5V 25 25MHz 4KB 51 Family 512Byte 8 Bit Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.2130
10+
$1.0388
50+
$0.9194
100+
$0.8114
500+
$0.7646
1000+
$0.7420
Related Products
Welcome back, may I help you?