
* Images are for reference only
A-SMA-KE-16.5A
Extended
- Manufacturer
- MyAntenna
- MFR.Part #
- A-SMA-KE-16.5A
- JLCPCB Part #
- C22467617
- Package
- SMD
- Description
- -55℃~+125℃ 1 16.5mm 5.35mm 50Ω 6GHz Board Side Inner Bore Offset Pin SMA SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 761
In-stock Item Pricing
Qty Unit Price
1+
$0.7706
10+
$0.6190
30+
$0.5448
100+
$0.4690
500+
$0.4248
1000+
$0.4027
Welcome back, may I help you?