

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | 3.57dBi | |
| Operating Temperature | -30℃~+80℃ | |
| Length | 550mm | |
| Diameter (φD) | 23.5mm | |
| Bandwidth | 10MHz | |
| Connector Type | NType | |
| Impedance | 50Ω | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AELF003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MyAntenna | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | 3.57dBi | |
| Operating Temperature | -30℃~+80℃ | |
| Length | 550mm | |
| Diameter (φD) | 23.5mm | |
| Bandwidth | 10MHz | |
| Connector Type | NType | |
| Impedance | 50Ω | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AELF003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AELF003 datasheets or manufacturer documentation.
Datasheet: AELF003 Datasheet (PDF)
The AELF003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.