This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UST-5/500-D12-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
UST-5/500-D12-C
JLCPCB Part #
C5815225
Package
DIP-8
Description
-40℃~+75℃ 1 11.4mm 170kHz 1kV 20.3mm 31.8mm 3W 500mA 5V 74% 75mVp-p 9V~18V Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery DIP-8 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 112

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.0575
224+ $35.9338
448+ $34.7334
1008+ $34.1404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons