This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UHE-5/5000-Q12-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
UHE-5/5000-Q12-C
JLCPCB Part #
C5814964
Package
-
Description
-40℃~+85℃ 1 1.5kV 10.16mm 10000uF 150kHz~350kHz 25W 40.64mm 50.8mm 50mVp-p 5A 5V 87.5% 9V~36V Plastic encapsulated type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.0622
198+ $23.1672
495+ $22.3941
1001+ $22.0107
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons