
* Images are for reference only
UHE-15/2000-Q12-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UHE-15/2000-Q12-C
- JLCPCB Part #
- C7372423
- Package
- -
- Description
- 1 1.5kV 15V 2A 30W 88% 9V~36V - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.5362
198+
$24.5535
495+
$23.7344
1001+
$23.3281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?