
* Images are for reference only
UEI30-120-Q12P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI30-120-Q12P-C
- JLCPCB Part #
- C7407065
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 12V 2.25kV 2.5A 2000uF 23.4mm 275kHz 30W 36V 48.8mm 60mVp-p 75mA 8.9mm 87.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、自动故障恢复、同步整流控制 开放型 稳压型 DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$86.8768
30+
$83.0467
Welcome back, may I help you?