
* Images are for reference only
UEI15-120-Q12PM-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI15-120-Q12PM-C
- JLCPCB Part #
- C6343372
- Package
- SMD-6P
- Description
- 1 1.3A 12V 15W 2.25kV 84.5% 9V~36V SMD-6P Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9081
200+
$12.3330
500+
$11.9205
1000+
$11.7175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?