This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPM15-150-Q48P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
SPM15-150-Q48P-C
JLCPCB Part #
C6230331
Package
DIP-6
Description
1 1.1A 1.6kV 15V 15W 18V~75V 84.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.4855
192+ $14.9573
480+ $14.4578
960+ $14.2105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons